
H5062NLT | |
|---|---|
DigiKey Part Number | 553-3784-2-ND - Tape & Reel (TR) 553-3784-1-ND - Cut Tape (CT) 553-3784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5062NLT |
Description | XFRMR MODULE GIGABIT 1PORT 1:1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5062NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.20mm) | |
Height - Seated (Max) | 0.227" (5.76mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.1 oz (2.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.25000 | €4.25 |
| 10 | €3.83700 | €38.37 |
| 25 | €3.68240 | €92.06 |
| 50 | €3.56900 | €178.45 |
| 100 | €3.45850 | €345.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €3.28927 | €986.78 |
| 600 | €3.18618 | €1,911.71 |
| 900 | €3.12718 | €2,814.46 |
| 1,500 | €3.05423 | €4,581.35 |
| 2,100 | €3.00698 | €6,314.66 |
| Unit Price without VAT: | €4.25000 |
|---|---|
| Unit Price with VAT: | €5.18500 |