
BWQC004532261R0M00 | |
|---|---|
DigiKey Part Number | 553-BWQC004532261R0M00TR-ND - Tape & Reel (TR) 553-BWQC004532261R0M00CT-ND - Cut Tape (CT) 553-BWQC004532261R0M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQC004532261R0M00 |
Description | FIXED IND 1UH 1.08A 80 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 1.08 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.142" W (4.50mm x 3.60mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.31100 | €3.11 |
| 100 | €0.25550 | €25.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.22282 | €111.41 |
| 1,000 | €0.21011 | €210.11 |
| 1,500 | €0.20300 | €304.50 |
| 2,500 | €0.19440 | €486.00 |
| 3,500 | €0.18894 | €661.29 |
| 5,000 | €0.18332 | €916.60 |
| 12,500 | €0.16966 | €2,120.75 |
| 25,000 | €0.16169 | €4,042.25 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.46360 |