
BWCS0012070739NJ00 | |
|---|---|
DigiKey Part Number | 553-BWCS0012070739NJ00TR-ND - Tape & Reel (TR) 553-BWCS0012070739NJ00CT-ND - Cut Tape (CT) 553-BWCS0012070739NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS0012070739NJ00 |
Description | FIXED IND 39NH 200MA 550 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 200 mA 550mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09000 | €0.90 |
| 100 | €0.07430 | €7.43 |
| 1,000 | €0.06109 | €61.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.05431 | €217.24 |
| 8,000 | €0.05121 | €409.68 |
| 12,000 | €0.04948 | €593.76 |
| 20,000 | €0.04738 | €947.60 |
| 28,000 | €0.04605 | €1,289.40 |
| 40,000 | €0.04469 | €1,787.60 |
| 100,000 | €0.04136 | €4,136.00 |
| 200,000 | €0.04099 | €8,198.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |