
BDHE002520122R2MQ1 | |
|---|---|
DigiKey Part Number | 553-BDHE002520122R2MQ1TR-ND - Tape & Reel (TR) 553-BDHE002520122R2MQ1CT-ND - Cut Tape (CT) 553-BDHE002520122R2MQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDHE002520122R2MQ1 |
Description | FIXED IND 2.2UH 2.9A 83 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 2.9 A 83mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.17900 | €1.79 |
| 100 | €0.14700 | €14.70 |
| 1,000 | €0.12088 | €120.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.11012 | €330.36 |
| 6,000 | €0.10384 | €623.04 |
| 9,000 | €0.10034 | €903.06 |
| 15,000 | €0.09609 | €1,441.35 |
| 21,000 | €0.09340 | €1,961.40 |
| 30,000 | €0.09063 | €2,718.90 |
| 75,000 | €0.08745 | €6,558.75 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |