
BDHE00201610R47MQ1 | |
|---|---|
DigiKey Part Number | 553-BDHE00201610R47MQ1TR-ND - Tape & Reel (TR) 553-BDHE00201610R47MQ1CT-ND - Cut Tape (CT) 553-BDHE00201610R47MQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDHE00201610R47MQ1 |
Description | FIXED IND 470NH 4.2A 42 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 4.2 A 42mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 42mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 4.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.14900 | €1.49 |
| 100 | €0.12240 | €12.24 |
| 1,000 | €0.10064 | €100.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.09168 | €275.04 |
| 6,000 | €0.08645 | €518.70 |
| 9,000 | €0.08353 | €751.77 |
| 15,000 | €0.07999 | €1,199.85 |
| 21,000 | €0.07775 | €1,632.75 |
| 30,000 | €0.07544 | €2,263.20 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |