
ANTX100P001B50003 | |
|---|---|
DigiKey Part Number | 311-4616-ND |
Manufacturer | |
Manufacturer Product Number | ANTX100P001B50003 |
Description | RF ANT 5.3685GHZ PCB TRACE CAB |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.3685GHz | |
Frequency Range | 5.15GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 1 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.022" (0.55mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
