
AK4210/2-7.5-V-BAGY | |
|---|---|
DigiKey Part Number | 5294-AK4210/2-7.5-V-BAGY-ND |
Manufacturer | |
Manufacturer Product Number | AK4210/2-7.5-V-BAGY |
Description | TERM BLK 2POS 7.5MM 0.295" VERTI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 35 A | |
Voltage | 300 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.26000 | €3.26 |
| 10 | €2.32000 | €23.20 |
| 25 | €2.02920 | €50.73 |
| 50 | €1.84640 | €92.32 |
| 100 | €1.69470 | €169.47 |
| 250 | €1.53684 | €384.21 |
| 500 | €1.44476 | €722.38 |
| 1,000 | €1.37207 | €1,372.07 |
| 5,000 | €1.25899 | €6,294.95 |
| Unit Price without VAT: | €3.26000 |
|---|---|
| Unit Price with VAT: | €3.97720 |