
C1228A-500 | |
|---|---|
DigiKey Part Number | C1228-500-ND |
Manufacturer | |
Manufacturer Product Number | C1228A-500 |
Description | CABLE 2COND 24AWG BLK SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 24 AWG Foil 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0210" (0.533mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |

