
37591 | |
|---|---|
DigiKey Part Number | 37591-ND |
Manufacturer | |
Manufacturer Product Number | 37591 |
Description | BOX CLOSED BIN 12X6X4-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage Corrugated Fiberboard 12.00" L x 6.00" W x 4.50" H (304.8mm x 152.4mm x 114.3mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 12.00" L x 6.00" W x 4.50" H (304.8mm x 152.4mm x 114.3mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Conductive, Dissipative, Lid Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.61000 | €9.61 |
| Unit Price without VAT: | €9.61000 |
|---|---|
| Unit Price with VAT: | €11.72420 |