


TC0502HF-0002K | |
|---|---|
DigiKey Part Number | 3012-TC0502HF-0002K-ND |
Manufacturer | |
Manufacturer Product Number | TC0502HF-0002K |
Description | RFID ANTENNA 13.56MHZ NFC |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Premo S.L. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 5.40mm L x 2.80mm W x 2.85mm H |