SCR 1.2 kV 275 A Standard Recovery Chassis, Stud Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T600121804BT

DigiKey Part Number
835-1117-ND
Manufacturer
Manufacturer Product Number
T600121804BT
Description
SCR 1.2KV 275A TO209AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 275 A Standard Recovery Chassis, Stud Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
150 mA
Voltage - On State (Vtm) (Max)
1.55 V
Current - On State (It (AV)) (Max)
175 A
Current - On State (It (RMS)) (Max)
275 A
Current - Off State (Max)
25 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
5000A, 5500A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis, Stud Mount
Package / Case
TO-209AB, TO-93-4, Stud
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30€165.65467€4,969.64
Unit Price without VAT:€165.65467
Unit Price with VAT:€202.09870