
OFD1200A28-N | |
|---|---|
DigiKey Part Number | 3180-OFD1200A28-N-ND |
Manufacturer | |
Manufacturer Product Number | OFD1200A28-N |
Description | AC/DC CONVERTER 28V 1200W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 28V 85 ~ 305 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 43 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90.5% | |
Operating Temperature | -40°C ~ 80°C | |
Features | Adjustable Output, Baseplate, Load Sharing, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.39" L x 5.59" W x 1.57" H (340.1mm x 142.0mm x 39.9mm) | |
Approval Agency | CB, CE, cURus, UKCA, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,187.96000 | €1,187.96 |
| Unit Price without VAT: | €1,187.96000 |
|---|---|
| Unit Price with VAT: | €1,449.31120 |