
PG-12V9 F2 | |
|---|---|
DigiKey Part Number | 3164-PG-12V9F2-ND |
Manufacturer | |
Manufacturer Product Number | PG-12V9 F2 |
Description | PG-12V9 F2;LONGLIFE;9.0AH 20HR C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 8.8Ah |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 5.95" L x 2.56" W x 3.92" H (151.1mm x 65.0mm x 99.6mm) |
Packaging Bulk | Termination Style Spade, .250" (6.3mm) |
Part Status Active | Discharge Rate 440mA |
Battery Chemistry | Standard Charge Time 20Hrs |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €25.70947 | €7,712.84 |
| Unit Price without VAT: | €25.70947 |
|---|---|
| Unit Price with VAT: | €31.36555 |