LYT0006 LYTSwitch™-0 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDK-378

DigiKey Part Number
596-1590-ND
Manufacturer
Manufacturer Product Number
RDK-378
Description
EVAL BOARD FOR LYT0006
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LYT0006 LYTSwitch™-0 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Box
Part Status
Active
Current - Output / Channel
82mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
85V
Features
-
Voltage - Input
190 ~ 265 VAC
Contents
Board(s)
Utilized IC / Part
LYT0006
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4€86.06000€344.24
Unit Price without VAT:€86.06000
Unit Price with VAT:€104.99320