
RDK-355 | |
|---|---|
DigiKey Part Number | RDK-355-ND |
Manufacturer | |
Manufacturer Product Number | RDK-355 |
Description | EVAL BOARD FOR LYT0006 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LYT0006 LYTSwitch™-0 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 110mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 54V | |
Features | - | |
Voltage - Input | 90 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | LYT0006 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €86.06000 | €344.24 |
| Unit Price without VAT: | €86.06000 |
|---|---|
| Unit Price with VAT: | €104.99320 |