LYT2001D-TL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Power Integrations
In Stock: 0
Unit Price: €0.61103
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: €0.42170
Datasheet
Converter Offline Flyback Topology 85kHz SO-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LYT2001D-TL

DigiKey Part Number
LYT2001D-TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LYT2001D-TL
Description
IC OFFLINE SWITCH FLYBACK 8SO
Customer Reference
Detailed Description
Converter Offline Flyback Topology 85kHz SO-8C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
55%
Frequency - Switching
85kHz
Power (Watts)
6 W
Fault Protection
-
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
SO-8C
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types