LYT0004D is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: €0.37866
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: €0.42170
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Dimming 225mA SO-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LYT0004D

DigiKey Part Number
596-1459-ND
Manufacturer
Manufacturer Product Number
LYT0004D
Description
IC LED DRIVER OFFL 225MA SO-8C
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Dimming 225mA SO-8C
Datasheet
 Datasheet
EDA/CAD Models
LYT0004D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
AC DC Offline Switcher
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
85VAC
Voltage - Supply (Max)
308VAC
Voltage - Output
-
Current - Output / Channel
225mA
Frequency
66kHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
SO-8C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types