
3244643 | |
|---|---|
DigiKey Part Number | 3244643-ND |
Manufacturer | |
Manufacturer Product Number | 3244643 |
Description | JUMPER TERM BLK 2POS BRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Bridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 2 | |
Pitch | - | |
Style | Bridge | |
For Use With/Related Products | CLIPLINE RBO Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.73000 | €11.73 |
| Unit Price without VAT: | €11.73000 |
|---|---|
| Unit Price with VAT: | €14.31060 |


