
3240149 | |
|---|---|
DigiKey Part Number | 3240149-ND |
Manufacturer | |
Manufacturer Product Number | 3240149 |
Description | CONN SPADE TERM 10-12AWG M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M5 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3240149 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size M5 Stud | Contact Material Copper |
Width - Outer Edges 0.354" (9.00mm) | Length - Termination 0.256" (6.50mm) |
Length - Overall 0.768" (19.50mm) | Tongue Inside Opening 0.209" (5.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56120 |
