
2963556 | |
|---|---|
DigiKey Part Number | 2963556-ND |
Manufacturer | |
Manufacturer Product Number | 2963556 |
Description | MONITOR 2A |
Customer Reference | |
Detailed Description | Protection Relay DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
Part Status Obsolete | Weight 0.80lb (365.6 g) |








