
2905937 | |
|---|---|
DigiKey Part Number | 277-17333-ND |
Manufacturer | |
Manufacturer Product Number | 2905937 |
Description | INTERFACE MOD HDR 12POS 12-24AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2905937 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 12 | |
Features | Fuses | |
Voltage - Rated | 24VDC | |
Operating Temperature | -40°C ~ 60°C | |
Length | 2.126" (54.00mm) | |
Width | 3.634" (92.30mm) | |
Wire Gauge | 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €92.42000 | €92.42 |
| Unit Price without VAT: | €92.42000 |
|---|---|
| Unit Price with VAT: | €112.75240 |