



2903208 | |
|---|---|
DigiKey Part Number | 277-17324-ND |
Manufacturer | |
Manufacturer Product Number | 2903208 |
Description | CONN TERM BLOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter PLC MODICON M340 To Rectangular Connector (2), 14 Pos, 2 Rows |
Datasheet | Datasheet |
EDA/CAD Models | 2903208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | PLC MODICON M340 | |
Convert To (Adapter End) | Rectangular Connector (2), 14 Pos, 2 Rows | |
Mounting Type | Board Mounted | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €79.97000 | €79.97 |
| Unit Price without VAT: | €79.97000 |
|---|---|
| Unit Price with VAT: | €97.56340 |