Isolation Amplifier Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2901999

DigiKey Part Number
277-14802-ND
Manufacturer
Manufacturer Product Number
2901999
Description
MINI MCR-2-I-I-PT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolation Amplifier Current DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2901999 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Isolation Amplifier
Input Type
Current
Input Range (Current, Voltage)
0 ~ 20mA
Input Range (Additional)
-
Output Type
Current
Output Range
0 ~ 20mA
Isolation
-
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€170.37000€170.37
Manufacturers Standard Package
Unit Price without VAT:€170.37000
Unit Price with VAT:€207.85140