
2300009 | |
|---|---|
DigiKey Part Number | 277-14586-ND |
Manufacturer | |
Manufacturer Product Number | 2300009 |
Description | CABLE ASSY DB09 SHLD GRAY 1.5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 4.92' (1.50m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2300009 Models |
Category | Type DB9 |
Manufacturer Phoenix Contact | Number of Positions 9 |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Receptacle, Female Sockets | Usage Communication |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.30000 | €50.30 |
| Unit Price without VAT: | €50.30000 |
|---|---|
| Unit Price with VAT: | €61.36600 |
