
2295046 | |
|---|---|
DigiKey Part Number | 277-2295046-ND |
Manufacturer | |
Manufacturer Product Number | 2295046 |
Description | CABLE PREASSEMBLY |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider Electric Modicon TSX Micro, Premium, Quantum Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 50, 50 | |
Length | - | |
For Use With/Related Products | Schneider Electric Modicon TSX Micro, Premium, Quantum Series | |
Approval Agency | cUL, cULus, EAC, UL |