


1341392 | |
|---|---|
DigiKey Part Number | 277-1341392-ND |
Manufacturer | |
Manufacturer Product Number | 1341392 |
Description | CONN HEADER R/A 18POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1341392 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.627" (15.93mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 8A |
Mounting Type | Voltage Rating 160V |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.92000 | €3.92 |
| 10 | €3.18400 | €31.84 |
| Unit Price without VAT: | €3.92000 |
|---|---|
| Unit Price with VAT: | €4.78240 |