Temperature Control Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1182068

DigiKey Part Number
277-1182068-ND
Manufacturer
Manufacturer Product Number
1182068
Description
TEMP CTRL MOD 4 ANALOG 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Control Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
1182068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
4 - Analog
Manufacturer
Phoenix Contact
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Type
Temperature Control Module
Ingress Protection
IP20
For Use With/Related Products
Axioline Series
Approval Agency
cUL, cULus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€202.28000€202.28
Manufacturers Standard Package
Unit Price without VAT:€202.28000
Unit Price with VAT:€246.78160