Die Cut Polyamide (PA) 1.93" x 0.59" (49mm x 15mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0827903

DigiKey Part Number
277-12626-ND
Manufacturer
Manufacturer Product Number
0827903
Description
UNICARD SHEETS 1 ROLL=4 LABELS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyamide (PA) 1.93" x 0.59" (49mm x 15mm) White
Datasheet
 Datasheet
EDA/CAD Models
0827903 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Background
White
Manufacturer
Phoenix Contact
Length
1.929" (49.00mm)
Series
Width
0.591" (15.00mm)
Packaging
4 per Card
Material - Body
Polyamide (PA)
Part Status
Active
For Use With/Related Products
Bluemark X1
Label Type
Die Cut
Material
Polyamide
Printer Name
5147999
Label Size
1.93" x 0.59" (49mm x 15mm)
Applications
Device Marker
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
4 per Card
QuantityUnit PriceExt Price
1€4.45000€4.45
Unit Price without VAT:€4.45000
Unit Price with VAT:€5.42900