0202170 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 200
Unit Price: €10.70000
Datasheet
10 Position Terminal Block, Cross Connection Jumper Screw In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0202170

DigiKey Part Number
277-3409-ND
Manufacturer
Manufacturer Product Number
0202170
Description
JUMPER TERM BLK 10POS SCREW-IN
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
EDA/CAD Models
0202170 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
0.315" (8.00mm)
Style
Screw In
For Use With/Related Products
CLIPLINE MBK and UK Series
Contact Material
Copper
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes