
PSA05A-050QL6W-H | |
|---|---|
DigiKey Part Number | 993-PSA05A-050QL6W-H-ND |
Manufacturer | |
Manufacturer Product Number | PSA05A-050QL6W-H |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 30mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm) | |
Approval Agency | CB, CE, cULus | |
Weight | 2.82 oz (80.36 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.22000 | €4.22 |
| 5 | €3.88200 | €19.41 |
| 10 | €3.74300 | €37.43 |
| 25 | €3.56880 | €89.22 |
| 50 | €3.44200 | €172.10 |
| 100 | €3.32000 | €332.00 |
| 250 | €3.16520 | €791.30 |
| 500 | €3.05294 | €1,526.47 |
| Unit Price without VAT: | €4.22000 |
|---|---|
| Unit Price with VAT: | €5.14840 |





