
VIM62PP-E1V32-0NE-I420K54 | |
|---|---|
DigiKey Part Number | 2046-VIM62PP-E1V32-0NE-I420K54-ND |
Manufacturer | |
Manufacturer Product Number | VIM62PP-E1V32-0NE-I420K54 |
Description | VIBRATION SENSOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Panel Mount Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | 10Hz ~ 1kHz | |
Sensitivity | - | |
Output Type | Analog | |
Power - Rated | 10V ~ 30V / 25mA | |
Operating Temperature | -40°C ~ 60°C | |
Features | Explosion Proof | |
Package / Case | Cylinder, Threaded | |
Mounting Type | Panel Mount | |
Termination | Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €639.66000 | €639.66 |
| 5 | €605.38400 | €3,026.92 |
| 10 | €600.58300 | €6,005.83 |
| Unit Price without VAT: | €639.66000 |
|---|---|
| Unit Price with VAT: | €780.38520 |