Vibration Sensor Analog Panel Mount Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIM32PL-E1AC8-0RE-IO-1V1401

DigiKey Part Number
2046-VIM32PL-E1AC8-0RE-IO-1V1401-ND
Manufacturer
Manufacturer Product Number
VIM32PL-E1AC8-0RE-IO-1V1401
Description
VIBRATION SENSOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Vibration Sensor Analog Panel Mount Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Vibration
Sensing Range
10Hz ~ 1kHz
Sensitivity
-
Output Type
Analog
Power - Rated
18V ~ 30V / 700mA
Operating Temperature
-40°C ~ 85°C
Features
-
Package / Case
Cylinder, Threaded
Mounting Type
Panel Mount
Termination
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€320.47000€320.47
5€301.45000€1,507.25
10€294.35200€2,943.52
25€287.16840€7,179.21
Manufacturers Standard Package
Unit Price without VAT:€320.47000
Unit Price with VAT:€390.97340