
OBT500-18GM60-E5-V1 | |
|---|---|
DigiKey Part Number | 2046-OBT500-18GM60-E5-V1-ND |
Manufacturer | |
Manufacturer Product Number | OBT500-18GM60-E5-V1 |
Description | DIFFUSED PHOTO SEN 0-500MM PNP |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.000" ~ 19.685" (0mm ~ 500mm) PNP - Open Collector, Light-ON\Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Diffuse | |
Sensing Distance | 0.000" ~ 19.685" (0mm ~ 500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Open Collector, Light-ON\Dark-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |