
DAD15-8P | |
|---|---|
DigiKey Part Number | 2046-DAD15-8P-ND |
Manufacturer | |
Manufacturer Product Number | DAD15-8P |
Description | PHOTOELECTRIC SENSOR SYSTEMS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Optical | |
Output Type | PNP | |
Operating Temperature | -20°C ~ 60°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €589.31000 | €589.31 |
| Unit Price without VAT: | €589.31000 |
|---|---|
| Unit Price with VAT: | €718.95820 |