
924AB3XM-L2P | |
|---|---|
DigiKey Part Number | 2046-924AB3XM-L2P-ND |
Manufacturer | |
Manufacturer Product Number | 924AB3XM-L2P |
Description | INDUCTIVE OTHERS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" ~ 0.197" (2mm ~ 5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" ~ 0.197" (2mm ~ 5mm) | |
Output Type | NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 13.5V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €512.96000 | €512.96 |
| Unit Price without VAT: | €512.96000 |
|---|---|
| Unit Price with VAT: | €625.81120 |