
D38999/20ZD15AN | |
|---|---|
DigiKey Part Number | 5664-D38999/20ZD15AN-300637-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20ZD15AN |
Description | TV 15C MIXED PIN RECP ZNI |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Socapex | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Zinc Nickel |
Number of Positions 14 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-15 | Note Contacts Sold Separately |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €79.91000 | €79.91 |
| 10 | €75.34400 | €753.44 |
| 25 | €71.27280 | €1,781.82 |
| 50 | €65.92680 | €3,296.34 |
| 100 | €62.78210 | €6,278.21 |
| Unit Price without VAT: | €79.91000 |
|---|---|
| Unit Price with VAT: | €97.49020 |