
D38999/20FB35SN | |
|---|---|
DigiKey Part Number | 5664-D38999/20FB35SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20FB35SN |
Description | AE3 13C 13#22D SKT RECP |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 11-35 | |
Shell Size, MIL | B | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 400VAC, 550VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.85000 | €46.85 |
| 10 | €44.17500 | €441.75 |
| 25 | €41.78200 | €1,044.55 |
| 50 | €38.64960 | €1,932.48 |
| 100 | €36.80790 | €3,680.79 |
| Unit Price without VAT: | €46.85000 |
|---|---|
| Unit Price with VAT: | €57.15700 |