
CA3102E20-29SF80F0 | |
|---|---|
DigiKey Part Number | 5664-CA3102E20-29SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-29SF80F0 |
Description | CONN RCPT HSG FMALE 17POS PNL MT |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 17 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 20-29 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.38000 | €18.38 |
| 10 | €16.80800 | €168.08 |
| 25 | €15.89520 | €397.38 |
| 50 | €14.70760 | €735.38 |
| 100 | €14.00200 | €1,400.20 |
| Unit Price without VAT: | €18.38000 |
|---|---|
| Unit Price with VAT: | €22.42360 |