
ACS02E14S-2P-472 | |
|---|---|
DigiKey Part Number | 5664-ACS02E14S-2P-472-600313-ND |
Manufacturer | |
Manufacturer Product Number | ACS02E14S-2P-472 |
Description | AC 4C 4#16S PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Zinc Alloy |
Part Status Active | Contact Finish - Mating Silver |
Number of Positions 4 | Color Black |
Shell Size - Insert 14S-2 | Ingress Protection Environment Resistant |
Mounting Type Panel Mount | Shielding |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.03000 | €9.03 |
| 10 | €8.51600 | €85.16 |
| 25 | €8.05720 | €201.43 |
| 50 | €7.45360 | €372.68 |
| 100 | €7.09670 | €709.67 |
| Unit Price without VAT: | €9.03000 |
|---|---|
| Unit Price with VAT: | €11.01660 |