
127-2701-801 | |
|---|---|
DigiKey Part Number | 5664-127-2701-801-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 127-2701-801 |
Description | SMP SMOOTH BORE END LAUNCH |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 1000 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.79000 | €18.79 |
| 10 | €17.71100 | €177.11 |
| 25 | €16.75600 | €418.90 |
| 50 | €15.49940 | €774.97 |
| 100 | €14.75930 | €1,475.93 |
| Unit Price without VAT: | €18.79000 |
|---|---|
| Unit Price with VAT: | €22.92380 |