4.12 Ohms Tweeter Speaker 25 W 100 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.12 Ohms Tweeter Speaker 25 W 100 Hz ~ 20 kHz Top Round
NE95W-04 bottom

NE95W-04

DigiKey Part Number
NE95W-04-ND
Manufacturer
Manufacturer Product Number
NE95W-04
Description
SPEAKR 4.12OHM 25W TOP PT 83.2DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.12 Ohms Tweeter Speaker 25 W 100 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Tweeter
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
102.81Hz
Impedance
4.12 Ohms
Efficiency - dBA
83.20
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
25 W
Port Location
Top
Shape
Round
Material - Cone
Aluminum (AI)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
3.744" Dia (95.10mm)
Height - Seated (Max)
2.146" (54.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
216€29.43255€6,357.43
Unit Price without VAT:€29.43255
Unit Price with VAT:€35.90771