
PCE-ITM 20 | |
|---|---|
DigiKey Part Number | 5617-PCE-ITM20-ND |
Manufacturer | |
Manufacturer Product Number | PCE-ITM 20 |
Description | ISOLATION METER |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD, Bar Graph | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Features | - | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 1000V, CAT IV 600V | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €387.29000 | €387.29 |
| Unit Price without VAT: | €387.29000 |
|---|---|
| Unit Price with VAT: | €472.49380 |