
PE71S6486 | |
|---|---|
DigiKey Part Number | 6099-PE71S6486-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6486 |
Description | RELAY RF 6PST-NO 250MA 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay 6PST-NO (6 Form A) 12VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Voltage | 12VDC | |
Contact Form | 6PST-NO (6 Form A) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pin | |
Operating Temperature | -25°C ~ 65°C | |
Contact Material | - | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,763.48000 | €1,763.48 |
| Unit Price without VAT: | €1,763.48000 |
|---|---|
| Unit Price with VAT: | €2,151.44560 |