
PE71S6477 | |
|---|---|
DigiKey Part Number | 6099-PE71S6477-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6477 |
Description | RELAY RF SPDT 140MA 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 12VDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coil Type | Latching, Single Coil | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 140 mA | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Features | Diode | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -25°C ~ 65°C | |
Contact Material | - | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €739.10000 | €739.10 |
| Unit Price without VAT: | €739.10000 |
|---|---|
| Unit Price with VAT: | €901.70200 |