
08-5302-UN | |
|---|---|
DigiKey Part Number | 1944-1061-ND |
Manufacturer | |
Manufacturer Product Number | 08-5302-UN |
Description | RFI GASKET ALUM |
Customer Reference | |
Detailed Description | RFI Gasket Aluminum Alloy No Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 12.000" (304.80mm) | |
Length | 22.000" (558.80mm) | |
Height | 0.028" (0.70mm) | |
Material | Aluminum Alloy | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -54°C ~ 135°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |