


PSMQC078N10LS2_R2_00201 | |
|---|---|
DigiKey Part Number | 3757-PSMQC078N10LS2_R2_00201TR-ND - Tape & Reel (TR) 3757-PSMQC078N10LS2_R2_00201CT-ND - Cut Tape (CT) 3757-PSMQC078N10LS2_R2_00201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMQC078N10LS2_R2_00201 |
Description | 100V/ 7.8M/ EXCELLECT LOW FOM MO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V Surface Mount DFN5060-8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €0.86200 | €8.62 |
| 100 | €0.57560 | €57.56 |
| 500 | €0.45240 | €226.20 |
| 1,000 | €0.41277 | €412.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.53639 | €1,609.17 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.65920 |