


PJQ5466A1-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5466A1-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ5466A1-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ5466A1-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5466A1-AU_R2_000A1 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.4A (Ta), 48A (Tc) 2.4W (Ta), 100W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1574 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.29881 | €896.43 |
| 6,000 | €0.27703 | €1,662.18 |
| 9,000 | €0.26593 | €2,393.37 |
| 15,000 | €0.26078 | €3,911.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.72900 | €7.29 |
| 100 | €0.48200 | €48.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.72900 | €7.29 |
| 100 | €0.48200 | €48.20 |
| 500 | €0.37616 | €188.08 |
| 1,000 | €0.34210 | €342.10 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.40300 |