


PJQ5466A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ5466A_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ5466A_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ5466A_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5466A_R2_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.5A (Ta), 40A (Tc) 2W (Ta), 83W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.18884 | €566.52 |
| 6,000 | €0.17369 | €1,042.14 |
| 9,000 | €0.16597 | €1,493.73 |
| 15,000 | €0.15729 | €2,359.35 |
| 21,000 | €0.15216 | €3,195.36 |
| 30,000 | €0.15082 | €4,524.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.48600 | €4.86 |
| 100 | €0.31600 | €31.60 |
| 500 | €0.24258 | €121.29 |
| 1,000 | €0.21892 | €218.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.51400 | €5.14 |
| 100 | €0.33490 | €33.49 |
| 500 | €0.25760 | €128.80 |
| 1,000 | €0.23271 | €232.71 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.95160 |