
PJQ4466AP_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4466AP_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4466AP_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4466AP_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4466AP_R2_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6A (Ta), 33A (Tc) 2W (Ta), 44.6W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 44.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.43900 | €4.39 |
| 100 | €0.28400 | €28.40 |
| 500 | €0.21714 | €108.57 |
| 1,000 | €0.19559 | €195.59 |
| 2,000 | €0.17743 | €354.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.15777 | €788.85 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.86620 |