
PJD80N04_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD80N04_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD80N04_L2_00001CT-ND - Cut Tape (CT) 3757-PJD80N04_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD80N04_L2_00001 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 80A (Tc) 2W (Ta), 66W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1258 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 66W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJD80N04-AU_L2_000A1 | Panjit International Inc. | 2,978 | 3757-PJD80N04-AU_L2_000A1CT-ND | €1.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.62600 | €6.26 |
| 100 | €0.41080 | €41.08 |
| 500 | €0.31784 | €158.92 |
| 1,000 | €0.28791 | €287.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.24988 | €749.64 |
| 6,000 | €0.23074 | €1,384.44 |
| 9,000 | €0.22098 | €1,988.82 |
| 15,000 | €0.21003 | €3,150.45 |
| 21,000 | €0.20354 | €4,274.34 |
| 30,000 | €0.19724 | €5,917.20 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.22000 |